73069-BB-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 28
Unit Price: 2 832,07000 Kč
Datasheet
73069-BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73069-BB
Who is Pomona Electronics?

73069-BB-12

DigiKey Part Number
73069-BB-12-ND
Manufacturer
Manufacturer Product Number
73069-BB-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1568,14000 Kč568,14 Kč
Manufacturers Standard Package
Unit Price without VAT:568,14000 Kč
Unit Price with VAT:687,44940 Kč
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 652,34000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price:
COAX CABLE SMA TO SMA 4'
In-Stock: 1
Unit Price: 736,54000 Kč
COAX CABLE SMA TO SMA 5'
In-Stock: 6
Unit Price: 799,69000 Kč