73069-BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73069-BB
Who is Pomona Electronics?

73069-BB-48

DigiKey Part Number
501-2015-ND
Manufacturer
Manufacturer Product Number
73069-BB-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1736,54000 Kč736,54 Kč
Manufacturers Standard Package
Unit Price without VAT:736,54000 Kč
Unit Price with VAT:891,21340 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 568,14000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 652,34000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price:
COAX CABLE SMA TO SMA 5'
In-Stock: 6
Unit Price: 799,69000 Kč