
9202514R0739 | |
|---|---|
DigiKey Part Number | 4627-9202514R0739-ND |
Manufacturer | |
Manufacturer Product Number | 9202514R0739 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 832,07000 Kč | 2 832,07 Kč |
| 10 | 2 407,38300 Kč | 24 073,83 Kč |
| 25 | 2 256,80400 Kč | 56 420,10 Kč |
| Unit Price without VAT: | 2 832,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 426,80470 Kč |

