Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
6738
6738
Who is Pomona Electronics?

6738

DigiKey Part Number
501-1148-ND
Manufacturer
Manufacturer Product Number
6738
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T-Shape
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
3 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Mating Cycles
500
Impedance
75 Ohms
Operating Temperature
-65°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-P6738Mueller Electric Co96314-1176-ND164,41000 KčDirect
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč