




6740 | |
|---|---|
DigiKey Part Number | 501-1150-ND |
Manufacturer | |
Manufacturer Product Number | 6740 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Impedance 75 Ohms | Operating Temperature -65°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |











