46.5" (1181.10mm) Banana Plug, Single, Sheathed - Retractable (2) To Kelvin Clip DMM Test Leads 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.5" (1181.10mm) Banana Plug, Single, Sheathed - Retractable (2) To Kelvin Clip DMM Test Leads 33VAC, 70VDC
Who is Pomona Electronics?

6730

DigiKey Part Number
501-1102-ND
Manufacturer
Manufacturer Product Number
6730
Description
TEST LEAD BANANA TO KELVIN 46.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
46.5" (1181.10mm) Banana Plug, Single, Sheathed - Retractable (2) To Kelvin Clip DMM Test Leads 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Kelvin
1st Connector
Banana Plug, Single, Sheathed - Retractable (2)
2nd Connector
Kelvin Clip
Cable Length
46.5" (1181.10mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 701,51000 Kč4 701,51 Kč
Manufacturers Standard Package
Unit Price without VAT:4 701,51000 Kč
Unit Price with VAT:5 688,82710 Kč