


6303 | |
|---|---|
DigiKey Part Number | 501-1336-ND |
Manufacturer | |
Manufacturer Product Number | 6303 |
Description | TEST LEAD BANANA TO KELVIN 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Double, Stackable To Kelvin Test Probe DMM Test Leads 33VAC, 70VDC |
Datasheet | Datasheet |
Category | 2nd Connector Kelvin Test Probe |
Manufacturer Pomona Electronics | Cable Length 48.0" (1219.20mm) |
Series | Type DMM Test Leads |
Packaging Bulk | Contents 2 Leads, Black, Black and Red Plugs, Gray Probes |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Multi-Stacking, Front and Vertical | Wire Gauge RG-174/U |
Configuration Banana to Kelvin | Voltage - Rated 33VAC, 70VDC |
1st Connector Banana Plug, Double, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 653,44000 Kč | 3 653,44 Kč |
| Unit Price without VAT: | 3 653,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 420,66240 Kč |








