
CT2330 | |
|---|---|
DigiKey Part Number | BKCT2330-ND |
Manufacturer | |
Manufacturer Product Number | CT2330 |
Description | TEST LEAD BANANA TO KELVIN 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single (5) To Kelvin Clip (2), Alligator Clip, Insulated DMM Test Leads 30VAC, 60VDC |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single (5) |
Manufacturer Cal Test Electronics | 2nd Connector Kelvin Clip (2), Alligator Clip, Insulated |
Series | Cable Length 39.4" (1000.00mm) |
Packaging Bulk | Type DMM Test Leads |
Part Status Active | Contents 1 Cable, Black, Color Coded Leads |
Stacking Method Non Stackable | Voltage - Rated 30VAC, 60VDC |
Configuration Banana to Kelvin | Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,30000 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 7 349,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 892,65300 Kč |





