6356-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 17
Unit Price: 1 910,61000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6356-48

DigiKey Part Number
6356-48-ND
Manufacturer
Manufacturer Product Number
6356-48
Description
TEST LEAD GATOR TO GATOR 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
48.0" (1219.20mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
150VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD GATOR TO GATOR 12"
In-Stock: 10
Unit Price: 1 910,61000 Kč
TEST LEAD GATOR TO GATOR 24"
In-Stock: 91
Unit Price: 1 910,61000 Kč
TEST LEAD GATOR TO GATOR 36"
In-Stock: 17
Unit Price: 1 910,61000 Kč
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price: