12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors
Who is Pomona Electronics?

6356-12

DigiKey Part Number
501-2089-ND
Manufacturer
Manufacturer Product Number
6356-12
Description
TEST LEAD GATOR TO GATOR 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
12.0" (304.80mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
150VDC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 910,61000 Kč1 910,61 Kč
Unit Price without VAT:1 910,61000 Kč
Unit Price with VAT:2 311,83810 Kč
Alternate Length
TEST LEAD GATOR TO GATOR 24"
In-Stock: 91
Unit Price: 1 910,61000 Kč
TEST LEAD GATOR TO GATOR 36"
In-Stock: 17
Unit Price: 1 910,61000 Kč
TEST LEAD GATOR TO GATOR 48"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price: