


6356-36 | |
|---|---|
DigiKey Part Number | 501-2009-ND |
Manufacturer | |
Manufacturer Product Number | 6356-36 |
Description | TEST LEAD GATOR TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 150VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 910,61000 Kč | 1 910,61 Kč |
| Unit Price without VAT: | 1 910,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 311,83810 Kč |





