48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Who is Pomona Electronics?

6235

DigiKey Part Number
501-1246-ND
Manufacturer
Manufacturer Product Number
6235
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Test Probe
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
2 Leads, Black and Red
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
20 AWG
Configuration
Banana to Test Probe
Voltage - Rated
1200VAC (1.2kV)
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,70000 Kč986,70 Kč
Unit Price without VAT:986,70000 Kč
Unit Price with VAT:1 193,90700 Kč
Kit Contents
Part NumberDescriptionQuantity
5144-48-0TEST LEAD BANANA TO PROBE 48"1
5144-48-2TEST LEAD BANANA TO PROBE 48"1