48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Who is Pomona Electronics?

5144-48-0

DigiKey Part Number
501-1335-ND
Manufacturer
Manufacturer Product Number
5144-48-0
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Test Probe Patch Cord 1200VAC (1.2kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
1200VAC (1.2kV)
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,73000 Kč629,73 Kč
Unit Price without VAT:629,73000 Kč
Unit Price with VAT:761,97330 Kč
Alternate Color
TEST LEAD BANANA TO PROBE 48"
In-Stock: 67
Unit Price: 629,73000 Kč