48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe DMM Test Leads 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe DMM Test Leads 600V
Who is Pomona Electronics?

5953A

DigiKey Part Number
501-1249-ND
Manufacturer
Manufacturer Product Number
5953A
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe DMM Test Leads 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
2 Leads, Gray, Black and Red Plugs and Probes
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Non Stackable
Voltage - Rated
600V
Configuration
Banana to Test Probe
Ratings
CAT II 600V
1st Connector
Banana Plug, Single, Right Angle
Current Rating (Amps)
3A
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1944,70000 Kč944,70 Kč
Unit Price without VAT:944,70000 Kč
Unit Price with VAT:1 143,08700 Kč