


Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Capacitive, Illuminated | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,85000 Kč | 1 229,85 Kč |
| 10 | 1 060,81900 Kč | 10 608,19 Kč |
| 25 | 999,98360 Kč | 24 999,59 Kč |
| 50 | 956,19020 Kč | 47 809,51 Kč |
| 100 | 914,24030 Kč | 91 424,03 Kč |
| Unit Price without VAT: | 1 229,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,11850 Kč |







