


0451450401 | |
|---|---|
DigiKey Part Number | 900-0451450401-ND |
Manufacturer | |
Manufacturer Product Number | 0451450401 |
Description | R SQUBA 4 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451450401 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,18000 Kč | 230,18 Kč |
| 10 | 195,61500 Kč | 1 956,15 Kč |
| 25 | 183,35800 Kč | 4 583,95 Kč |
| 50 | 174,60420 Kč | 8 730,21 Kč |
| 100 | 166,27010 Kč | 16 627,01 Kč |
| 250 | 155,86632 Kč | 38 966,58 Kč |
| 500 | 148,43364 Kč | 74 216,82 Kč |
| 1 000 | 141,35816 Kč | 141 358,16 Kč |
| Unit Price without VAT: | 230,18000 Kč |
|---|---|
| Unit Price with VAT: | 278,51780 Kč |







