


5143-K-48 | |
|---|---|
DigiKey Part Number | 501-1334-ND |
Manufacturer | |
Manufacturer Product Number | 5143-K-48 |
Description | TEST LEAD BANA TO SMD TWEEZ 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable (2) To SMD Tweezer Patch Cord 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to SMD Tweezer | |
1st Connector | Banana Plug, Single, Stackable (2) | |
2nd Connector | SMD Tweezer | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-174/U, 20 AWG | |
Voltage - Rated | 400VAC | |
Ratings | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,69000 Kč | 1 091,69 Kč |
| Unit Price without VAT: | 1 091,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,94490 Kč |











