




4656 | |
|---|---|
DigiKey Part Number | 501-1503-ND |
Manufacturer | |
Manufacturer Product Number | 4656 |
Description | BOX ALUM BLUE 4.25"L X 1.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 4.250" L x 1.500" W (107.95mm x 38.10mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
Category | Area (L x W) 6.38in² (41.2cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features EMI Shielded, External Connectors |
Size / Dimension 4.250" L x 1.500" W (107.95mm x 38.10mm) | Shipping Info Shipped from DigiKey |
Height 1.060" (26.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,55000 Kč | 2 498,55 Kč |
| Unit Price without VAT: | 2 498,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,24550 Kč |






