




3752 | |
|---|---|
DigiKey Part Number | 501-1103-ND |
Manufacturer | |
Manufacturer Product Number | 3752 |
Description | BOX ALUM BLUE 1.5"L X 1.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 1.500" L x 1.130" W (38.10mm x 28.70mm) X 0.880" (22.35mm) |
Datasheet | Datasheet |
Category | Height 0.880" (22.35mm) |
Mfr | Area (L x W) 1.70in² (11.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features EMI Shielded, External Connectors |
Size / Dimension 1.500" L x 1.130" W (38.10mm x 28.70mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,67000 Kč | 1 280,67 Kč |
| Unit Price without VAT: | 1 280,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,61070 Kč |











