




3230 | |
|---|---|
DigiKey Part Number | 501-1105-ND |
Manufacturer | |
Manufacturer Product Number | 3230 |
Description | BOX ALUM BLUE 2.25"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm) |
Datasheet | Datasheet |
Category | Height 1.130" (28.70mm) |
Mfr | Area (L x W) 3.11in² (20.1cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features EMI Shielded, External Connectors |
Size / Dimension 2.250" L x 1.380" W (57.15mm x 35.05mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,68000 Kč | 1 154,68 Kč |
| Unit Price without VAT: | 1 154,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,16280 Kč |











