4521-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 204
Unit Price: 91,55000 Kč
Datasheet

Similar


Mueller Electric Co
In Stock: 4
Unit Price: 94,07000 Kč
Datasheet
Black Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Micro 0.025" (0.64mm) Square Pin Features Push Button Style
4521-0
4521-0
Who is Pomona Electronics?

4521-0

DigiKey Part Number
501-2406-ND
Manufacturer
Manufacturer Product Number
4521-0
Description
MICROGRABBER BLACK 0.025" SQ PIN
Customer Reference
Detailed Description
Black Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
1.730" (43.94mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
MICROGRABBER RED 0.025" SQ PIN
In-Stock: 63
Unit Price: 117,59000 Kč