Red Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Micro 0.025" (0.64mm) Square Pin Features Push Button Style
4521-2
4521-2
Who is Pomona Electronics?

4521-2

DigiKey Part Number
501-2407-ND
Manufacturer
Manufacturer Product Number
4521-2
Description
MICROGRABBER RED 0.025" SQ PIN
Customer Reference
Detailed Description
Red Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
1.730" (43.94mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč
Alternate Color
MICROGRABBER BLACK 0.025" SQ PIN
In-Stock: 0
Unit Price: