
BU-00201-0 | |
|---|---|
DigiKey Part Number | BU-00201-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-00201-0 |
Description | PLUNGER CLIP BLACK 10A 1.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Features Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 1.750" (44.45mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 80,63200 Kč | 806,32 Kč |
| 25 | 77,48280 Kč | 1 937,07 Kč |
| 100 | 75,17280 Kč | 7 517,28 Kč |
| 500 | 73,70340 Kč | 36 851,70 Kč |
| 1 000 | 72,23333 Kč | 72 233,33 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



