BU-00201-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 3 216
Unit Price: 65,09000 Kč
Datasheet
Red Mini Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-00201-2

DigiKey Part Number
BU-00201-2-ND
Manufacturer
Manufacturer Product Number
BU-00201-2
Description
CLIP MINI-PLUNGER RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Mini Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
-
Features
Push Button Style
Length
1.750" (44.45mm)
Length - Barrel
-
Temperature Range
-
Termination
-
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20075,17285 Kč15 034,57 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17285 Kč
Unit Price with VAT:90,95915 Kč
Alternate Color
PLUNGER CLIP BLACK 10A 1.75"
In-Stock: 204
Unit Price: 91,55000 Kč