Adapter Connector Tip Jack To Banana Jack Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Tip Jack To Banana Jack Black
Who is Pomona Electronics?

3834-0

DigiKey Part Number
501-2421-ND
Manufacturer
Manufacturer Product Number
3834-0
Description
ADAPT TIP JACK TO BANANA JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Tip Jack To Banana Jack Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Tip Jack
Convert To (Adapter End)
Banana Jack
Features
-
Color
Black
Current Rating (Amps)
5 A
Length - Overall
1.500" (38.10mm)
Operating Temperature
55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč