
BU-32601-2 | |
|---|---|
DigiKey Part Number | 314-1137-ND |
Manufacturer | |
Manufacturer Product Number | BU-32601-2 |
Description | ADAPT BANANA PLUG TO BANANA PLUG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Plug | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 15 A | |
Length - Overall | 2.500" (63.50mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 168,19400 Kč | 1 681,94 Kč |
| 25 | 161,47480 Kč | 4 036,87 Kč |
| 100 | 156,64720 Kč | 15 664,72 Kč |
| 500 | 153,49580 Kč | 76 747,90 Kč |
| 1 000 | 150,55587 Kč | 150 555,87 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |










