
CT2248-5 | |
|---|---|
DigiKey Part Number | CT2248-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2248-5 |
Description | ADAPT BANANA JACK TO BANANA JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Jack Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Green | |
Current Rating (Amps) | 36 A | |
Length - Overall | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |








