


3781-36-5 | |
|---|---|
DigiKey Part Number | 501-1867-ND |
Manufacturer | |
Manufacturer Product Number | 3781-36-5 |
Description | MINI HOOK TO MINI HOOK 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Green |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Green |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Voltage - Rated 30VAC, 60VDC |
Configuration Grabber, Hook to Grabber, Hook | Current Rating (Amps) 5 A |
1st Connector Mini Hook | Temperature Range 216°F (102°C) |
2nd Connector Mini Hook | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |
















