36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 2 Leads, Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 2 Leads, Black and Red
Who is Pomona Electronics?

3781-36-02

DigiKey Part Number
501-2441-ND
Manufacturer
Manufacturer Product Number
3781-36-02
Description
MINI HOOK TO MINI HOOK 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 2 Leads, Black and Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Contents
2 Leads, Black and Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,96000 Kč360,96 Kč
Unit Price without VAT:360,96000 Kč
Unit Price with VAT:436,76160 Kč
Alternate Length
MINI HOOK TO MINI HOOK 24"
In-Stock: 140
Unit Price: 360,96000 Kč
Kit Contents
Part NumberDescriptionQuantity
3781-36-2MINI HOOK TO MINI HOOK 36"1
3781-36-0MINI HOOK TO MINI HOOK 36"1