18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Green
Who is Pomona Electronics?

3781-18-5

DigiKey Part Number
501-2434-ND
Manufacturer
Manufacturer Product Number
3781-18-5
Description
MINI HOOK TO MINI HOOK 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Green
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč
Alternate Color
MINI HOOK TO MINI HOOK 18"
In-Stock: 4
Unit Price: 142,58000 Kč
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price: 182,47200 Kč
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 67
Unit Price: 182,47000 Kč
MINI HOOK TO MINI HOOK 24"
In-Stock: 84
Unit Price: 182,47000 Kč
MINI HOOK TO MINI HOOK 36"
In-Stock: 37
Unit Price: 182,47000 Kč
MINI HOOK TO MINI HOOK 48"
In-Stock: 5
Unit Price: 190,87000 Kč
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: 190,87000 Kč