


3690-0 | |
|---|---|
DigiKey Part Number | 501-1513-ND |
Manufacturer | |
Manufacturer Product Number | 3690-0 |
Description | CONN BANANA PLUG MINI SLDR BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Pomona Electronics | Color Black |
Packaging Bulk | Wire Gauge 20-22 AWG |
Part Status Active | Contact Finish Gold |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Miniature | Operating Temperature 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











