
172-009-213R911 | |
|---|---|
DigiKey Part Number | 37-172-009-213R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-213R911 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 140,46200 Kč | 1 404,62 Kč |
| 25 | 131,66480 Kč | 3 291,62 Kč |
| 90 | 120,28522 Kč | 10 825,67 Kč |
| 180 | 114,54422 Kč | 20 617,96 Kč |
| 270 | 111,31430 Kč | 30 054,86 Kč |
| 540 | 106,00543 Kč | 57 242,93 Kč |
| 1 080 | 100,95085 Kč | 109 026,92 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |





