2BC-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2BC-PP
Who is Pomona Electronics?

2BC-PP-60

DigiKey Part Number
2BC-PP-60-ND
Manufacturer
Manufacturer Product Number
2BC-PP-60
Description
TEST LEAD BANANA TO PIN TIP 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Double, Stackable To Tip Plug, Stackable (2) Patch Cord 1400VAC (1.4kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multistacking Banana Plug, Front Stacking Pin Tip Plug
Configuration
Banana to Pin Tip
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Tip Plug, Stackable (2)
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 20 AWG
Voltage - Rated
1400VAC (1.4kV)
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1968,09000 Kč968,09 Kč
Unit Price without VAT:968,09000 Kč
Unit Price with VAT:1 171,38890 Kč
Alternate Length
TEST LEAD BANANA TO PIN TIP 18"
In-Stock: 0
Unit Price: 551,93000 Kč
TEST LEAD BANANA TO PIN TIP 36"
In-Stock: 2
Unit Price: 925,99000 Kč
TEST LEAD BANANA TO PIN TIP 48"
In-Stock: 14
Unit Price: 947,04000 Kč