


2BC-PP-48 | |
|---|---|
DigiKey Part Number | 501-2163-ND |
Manufacturer | |
Manufacturer Product Number | 2BC-PP-48 |
Description | TEST LEAD BANANA TO PIN TIP 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Double, Stackable To Tip Plug, Stackable (2) Patch Cord 1400VAC (1.4kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multistacking Banana Plug, Front Stacking Pin Tip Plug | |
Configuration | Banana to Pin Tip | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Tip Plug, Stackable (2) | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U, 20 AWG | |
Voltage - Rated | 1400VAC (1.4kV) | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,04000 Kč | 947,04 Kč |
| Unit Price without VAT: | 947,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,91840 Kč |




