2BC-PP-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 2
Unit Price: 925,99000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 14
Unit Price: 947,04000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 8
Unit Price: 968,09000 Kč
Datasheet
2BC-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2BC-PP
Who is Pomona Electronics?

2BC-PP-18

DigiKey Part Number
2BC-PP-18-ND
Manufacturer
Manufacturer Product Number
2BC-PP-18
Description
TEST LEAD BANANA TO PIN TIP 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Double, Stackable To Tip Plug, Stackable (2) Patch Cord 1400VAC (1.4kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Multistacking Banana Plug, Front Stacking Pin Tip Plug
Configuration
Banana to Pin Tip
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Tip Plug, Stackable (2)
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 20 AWG
Voltage - Rated
1400VAC (1.4kV)
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BANANA TO PIN TIP 36"
In-Stock: 2
Unit Price: 925,99000 Kč
TEST LEAD BANANA TO PIN TIP 48"
In-Stock: 14
Unit Price: 947,04000 Kč
TEST LEAD BANANA TO PIN TIP 60"
In-Stock: 8
Unit Price: 968,09000 Kč