Box Metal, Aluminum Unpainted Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
2428#
2428#
Who is Pomona Electronics?

2428#

DigiKey Part Number
501-2470-ND
Manufacturer
Manufacturer Product Number
2428#
Description
BOX ALUM 2.25"L X 1.38"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 2.250" L x 1.380" W (57.15mm x 35.05mm) X 1.130" (28.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.250" L x 1.380" W (57.15mm x 35.05mm)
Height
1.130" (28.70mm)
Area (L x W)
3.11in² (20.1cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
EMI Shielded
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
500344,15806 Kč172 079,03 Kč
Unit Price without VAT:344,15806 Kč
Unit Price with VAT:416,43125 Kč