
3719 | |
|---|---|
DigiKey Part Number | 3719-ND |
Manufacturer | |
Manufacturer Product Number | 3719 |
Description | COVER FLANGE MOUNT FOR "B" BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 3.250" L x 1.400" W x 0.090" H (82.55mm x 35.56mm x 2.29mm) Unpainted |
Datasheet | Datasheet |
Category | For Use With/Related Products Size B Boxes |
Manufacturer Pomona Electronics | Size / Dimension 3.250" L x 1.400" W x 0.090" H (82.55mm x 35.56mm x 2.29mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 226,56800 Kč | 1 132,84 Kč |
| Unit Price without VAT: | 226,56800 Kč |
|---|---|
| Unit Price with VAT: | 274,14728 Kč |





