Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4246

DigiKey Part Number
4246PO-ND
Manufacturer
Manufacturer Product Number
4246
Description
REPLACEMENT COVER FOR "B" BOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 2.160" L x 1.280" W x 0.040" H (54.86mm x 32.51mm x 1.02mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Size B Boxes
Size / Dimension
2.160" L x 1.280" W x 0.040" H (54.86mm x 32.51mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5155,83400 Kč779,17 Kč
Manufacturers Standard Package
Unit Price without VAT:155,83400 Kč
Unit Price with VAT:188,55914 Kč