




2400 | |
|---|---|
DigiKey Part Number | 501-1630-ND |
Manufacturer | |
Manufacturer Product Number | 2400 |
Description | BOX ALUM 2.25"L X 1.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 2.250" L x 1.130" W (57.15mm x 28.70mm) X 0.880" (22.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.250" L x 1.130" W (57.15mm x 28.70mm) | |
Height | 0.880" (22.35mm) | |
Area (L x W) | 2.54in² (16.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | EMI Shielded | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,16000 Kč | 344,16 Kč |
| Unit Price without VAT: | 344,16000 Kč |
|---|---|
| Unit Price with VAT: | 416,43360 Kč |









