


3728 | |
|---|---|
DigiKey Part Number | 501-2383-ND |
Manufacturer | |
Manufacturer Product Number | 3728 |
Description | COVER FLANGE MOUNT FOR "A" BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 3.250" L x 1.150" W x 0.080" H (82.55mm x 29.21mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Size A Boxes | |
Size / Dimension | 3.250" L x 1.150" W x 0.080" H (82.55mm x 29.21mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |








