


2143-0 | |
|---|---|
DigiKey Part Number | 501-1124-ND |
Manufacturer | |
Manufacturer Product Number | 2143-0 |
Description | CONN DBL BANANA JACK MIN TURRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack, Double Connector Miniature Turret Black, Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black, Red |
Part Status Active | Contact Finish Gold |
Type Banana Jack, Double | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Miniature | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |











