


2035-0 | |
|---|---|
DigiKey Part Number | 501-1125-ND |
Manufacturer | |
Manufacturer Product Number | 2035-0 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Miniature Solderless Black |
Datasheet | Datasheet |
Category | Insulation Mating End Insulated |
Manufacturer Pomona Electronics | Features Shorting Bar |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Acrylonitrile Butadiene Styrene (ABS) |
Plug/Mating Plug Diameter Miniature | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |











