Parametric Equivalent
Parametric Equivalent



2143-0# | |
|---|---|
DigiKey Part Number | 501-2484-ND |
Manufacturer | |
Manufacturer Product Number | 2143-0# |
Description | CONN DBL BANANA JACK MIN TURRET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack, Double Connector Miniature Turret Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack, Double | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 168,18992 Kč | 84 094,96 Kč |
| Unit Price without VAT: | 168,18992 Kč |
|---|---|
| Unit Price with VAT: | 203,50980 Kč |



