
PIM578 | |
|---|---|
DigiKey Part Number | 1778-PIM578-ND |
Manufacturer | |
Manufacturer Product Number | PIM578 |
Description | PIMORONI PICO LIPO 4MB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP2040 Pimoroni Pico LiPo 4MB - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | C, C++, MicroPython | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |






