
PIM524 | |
|---|---|
DigiKey Part Number | 1778-PIM524-ND |
Manufacturer | |
Manufacturer Product Number | PIM524 |
Description | PIRATE AUDIO: DUAL MIC FOR RASPB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SPH0645LM4H-B Microphone Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | SPH0645LM4H-B | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |








