


PIM483 | |
|---|---|
DigiKey Part Number | 1778-PIM483-ND |
Manufacturer | |
Manufacturer Product Number | PIM483 |
Description | PIRATE AUDIO LINE-OUT FOR RASPBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCM5100A, ST7789 Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | PCM5100A, ST7789 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 524,95000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |


