
PIM095 | |
|---|---|
DigiKey Part Number | 1778-1055-ND |
Manufacturer | |
Manufacturer Product Number | PIM095 |
Description | PIANO HAT (INDIVIDUAL) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Touch Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,26000 Kč | 446,26 Kč |
| Unit Price without VAT: | 446,26000 Kč |
|---|---|
| Unit Price with VAT: | 539,97460 Kč |


