
PIM422 | |
|---|---|
DigiKey Part Number | 1778-PIM422-ND |
Manufacturer | |
Manufacturer Product Number | PIM422 |
Description | ADS1015 ADC BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ADS1015 Analog to Digital Converter (ADC) Data Acquisition Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1015 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Python | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,07000 Kč | 322,07 Kč |
| Unit Price without VAT: | 322,07000 Kč |
|---|---|
| Unit Price with VAT: | 389,70470 Kč |







