ADS1015 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS1015 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board
333094
333094

333094

DigiKey Part Number
5032-333094-ND
Manufacturer
Manufacturer Product Number
333094
Description
ADC 12-BIT ADS1015 BREAKOUT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ADS1015 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Platform
-
Type
Data Acquisition
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
ADS1015
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10173,31700 Kč1 733,17 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč