DEV-15334
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15334

DigiKey Part Number
1568-15334-ND
Manufacturer
Manufacturer Product Number
15334
Description
QWIIC 12BIT ADC 4CHANNEL ADS1015
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS1015 Analog to Digital Converter (ADC) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
ADS1015
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1369,22000 Kč369,22 Kč
Manufacturers Standard Package
Unit Price without VAT:369,22000 Kč
Unit Price with VAT:446,75620 Kč